MPN

Vishay Small Signal Diode, 150mA 75V, 2-Pin SOD-323FL 1N4148WSFL-G3-08

RS Stock No.:
902-8684
Mfr. Part No.:
1N4148WSFL-G3-08
Brand:
Vishay
Vishay

Discontinued product

Alternative

This product is not currently available.

Taiwan Semi 20V 350mA, Schottky Diode, 2-Pin SOD-123 SD103CW RHG
RS Stock No.
901-2670

Price Each (In a Pack of 250)

£0.035

(exc. VAT)

£0.042

(inc. VAT)

RS Stock No.:
902-8684
Mfr. Part No.:
1N4148WSFL-G3-08
Brand:
Vishay
COO (Country of Origin):
CN

Legislation and Compliance

COO (Country of Origin):
CN

Product Details

Glass Passivated Junction Fast Switching Plastic Rectifier




Specifications

AttributeValue
Diode ConfigurationSingle
Maximum Forward Current150mA
Mounting TypeSurface Mount
Number of Elements per Chip1
Maximum Reverse Voltage75V
Package TypeSOD-323FL
Pin Count2
Maximum Forward Voltage Drop1.2V
Maximum Diode Capacitance4pF
Minimum Operating Temperature-55 °C
Maximum Operating Temperature+150 °C
Length1.8mm
Width1.35mm
Height1mm
Dimensions1.8 x 1.35 x 1mm
Power Dissipation250mW
Discontinued product

Alternative

This product is not currently available.

Taiwan Semi 20V 350mA, Schottky Diode, 2-Pin SOD-123 SD103CW RHG
RS Stock No.
901-2670

Price Each (In a Pack of 250)

£0.035

(exc. VAT)

£0.042

(inc. VAT)