- RS Stock No.:
- 827-0014
- Mfr. Part No.:
- BAS16SH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 827-0014
- Mfr. Part No.:
- BAS16SH6327XTSA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | SOT-363 (SC-88) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 6 |
Maximum Operating Temperature | +150 °C |
Length | 2mm |
Width | 1.25mm |
Height | 0.8mm |
Dimensions | 2 x 1.25 x 0.8mm |
- RS Stock No.:
- 827-0014
- Mfr. Part No.:
- BAS16SH6327XTSA1
- Brand:
- Infineon