onsemi Switching Diode 100V, 2-Pin SOD-523 NSV1SS400G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1667
Mfr. Part No.:
NSV1SS400T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

SOD-523

Maximum Forward Voltage Drop

1.2V

Pin Count

2

Maximum Diode Capacitance

3pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

1.3mm

Width

0.9mm

Height

0.7mm

Dimensions

1.3 x 0.9 x 0.7mm