Diodes Inc Dual Switching Diode, Series, 300mA 350V, 3-Pin SOT-23 MMBD5004S-7
- RS Stock No.:
- 165-8665
- Mfr. Part No.:
- MMBD5004S-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 165-8665
- Mfr. Part No.:
- MMBD5004S-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Series | |
| Maximum Forward Current | 300mA | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 350V | |
| Package Type | SOT-23 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.28V | |
| Maximum Diode Capacitance | 2pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Power Dissipation | 350mW | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Series | ||
Maximum Forward Current 300mA | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 350V | ||
Package Type SOT-23 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.28V | ||
Maximum Diode Capacitance 2pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Power Dissipation 350mW | ||
- COO (Country of Origin):
- CN
