1 Output Signal & Power Gate Drive Transformer, 80V dc, 260μH

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Excellent performances in small package (EP5)
1 or 2 secondary windings
4 different turnsratios
1500VDC insulation test voltage
Suitable for signal and power application
Designed for gate drive application high efficient SMPS
Synchronous Flyback

Specifications
Attribute Value
Primary Voltage Rating 80V dc
Number of Outputs 1
Mounting Type Surface Mount
Application Signal & Power
Inductance 260µH
Termination Type Solder
Length 7mm
Width 7mm
Depth 6mm
Dimensions 7 x 7 x 6mm
Isolation Voltage 1500 (Test)V
Turns Ratio 1:1:1
Maximum Temperature +125°C
Primary DC Resistance 600mΩ
Maximum Operating Frequency 100kHz
Standards Met IPC/JEDEC J-STD-020D
Secondary DC Resistance 600mΩ
Leakage Inductance 1.7µH
Minimum Temperature -40°C
Construction Enclosed
Minimum Operating Frequency 10kHz
Direct Current Resistance DCR 600mΩ
Available to back order for despatch 15/04/2020
Price Each (On a Reel of 800)
£ 4.763
(exc. VAT)
£ 5.716
(inc. VAT)
Units
Per unit
Per Reel*
800 - 800
£4.763
£3,810.40
1600 +
£4.048
£3,238.40
*price indicative
Related Products
Pulse transformers used in coupling, thyristor/triac firing and ...
Description:
Pulse transformers used in coupling, thyristor/triac firing and medium sized switch mode power supply applications The standard turns ratios may be modified by connecting any two windings in series.
3x2 windings Isolation voltage 500Vdc Low stray inductance ...
Description:
3x2 windings Isolation voltage 500Vdc Low stray inductance Operating temperature: -40°C to +125°CApplications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters.
Wurth WE-GDTI series high performance Gate Drive Transformers ...
Description:
Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback ...
General purpose pulse transformers used in coupling, thyristor/triac ...
Description:
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications The standard turns ratios may be modified by connecting any two windings in series Can also be used as a common mode choke in filtering applications.