- RS Stock No.:
- 201-1109
- Mfr. Part No.:
- 75109_590-XL
- Brand:
- Helly Hansen
Discontinued product
- RS Stock No.:
- 201-1109
- Mfr. Part No.:
- 75109_590-XL
- Brand:
- Helly Hansen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
The Helly Hansen Lifa technology in a long sleeve crewneck T shirt . Lifa moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. Built for high activity in warmer weather.
Lifa Stay Warm Technology
No shoulder seams
Flatlock seams for extra comfort
No shoulder seams
Flatlock seams for extra comfort
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Men |
Colour | Navy |
Material | Polypropylene |
Hooded | No |
Series | 75109 |
Size | XL |