- RS Stock No.:
- 193-4411
- Mfr. Part No.:
- 17OCAMPO1413 T XL
- Brand:
- Parade
Available to back order for despatch when stock is available
Added
Price Each
£44.31
(exc. VAT)
£53.17
(inc. VAT)
Units | Per unit |
1 + | £44.31 |
- RS Stock No.:
- 193-4411
- Mfr. Part No.:
- 17OCAMPO1413 T XL
- Brand:
- Parade
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Two-colour sweatshirt with soft-feel fleece inside
Kangaroo pocket in front
Reinforced at the elbows
Ribbed at the cuffs and bottom
High collar and adjustable hood with a tie coming from the inside
YKK zip in the middle of the front
Adjustable hood
High collar to protect the neck
Kangaroo pocket in front
Reinforced at the elbows
Ribbed at the cuffs and bottom
High collar and adjustable hood with a tie coming from the inside
YKK zip in the middle of the front
Adjustable hood
High collar to protect the neck
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Colour | Grey |
Material | Cotton |
Hooded | Yes |
Pockets | Front |
Series | OCAMPO |
Size | XL |
Related links
- Scruffs Trade Black Polyester, Cotton Men's Work Hoodie XL
- Parade OZIMEK Grey Polyester Men's Work Sweatshirt XL
- Parade OCAMPO Grey Cotton Men's Work Hoodie XXL
- Parade OCAMPO Grey Cotton Unisex's Work Hoodie 3XL
- Scruffs Worker Grey Polyester, Cotton Men's Work Hoodie XL
- Parade OCAMPO Grey Cotton Men's Work Sweatshirt M
- Parade OCAMPO Grey Cotton Men's Work Hoodie S
- U Group Enjoy Grey 35% Polyester, 65% Cotton Men's Work Hoodie S