- RS Stock No.:
- 184-7559
- Mfr. Part No.:
- 80410404007
- Brand:
- Snickers
10 In stock - FREE next working day delivery available
Added
Price Each
£84.85
(exc. VAT)
£101.82
(inc. VAT)
Units | Per unit |
1 + | £84.85 |
- RS Stock No.:
- 184-7559
- Mfr. Part No.:
- 80410404007
- Brand:
- Snickers
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Modern hoodie made of mesh fleece for enhanced breathability and rough, contemporary look. Comes with brushed inside for insulation and a zipped water repellent chest pocket. Ergonomic design and stretch ensures excellent fit and freedom of movement. Plenty of space for profiling.
Mesh fleece for extra ventilation
Wear it as an outer layer in mild temperatures or as a mid layer underneath a shell jacket in cold conditions.
Brushed inside offers excellent warmth and comfort.
Thumbholes in the cuffs keep the sleeves in position.
Two zipped hand pockets and an adjustable hood.
Material: 100% Polyester Mesh Fleece
Wear it as an outer layer in mild temperatures or as a mid layer underneath a shell jacket in cold conditions.
Brushed inside offers excellent warmth and comfort.
Thumbholes in the cuffs keep the sleeves in position.
Two zipped hand pockets and an adjustable hood.
Material: 100% Polyester Mesh Fleece
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Colour | Black |
Material | Polyester |
Hooded | Yes |
Pockets | Front Zip |
Series | FlexiWork |
Size | XL |
- RS Stock No.:
- 184-7559
- Mfr. Part No.:
- 80410404007
- Brand:
- Snickers
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Related links
- Snickers FlexiWork Black Polyester Men's Work Hoodie M
- Snickers FlexiWork Black Polyester Men's Work Hoodie L
- Scruffs Trade Black Polyester, Cotton Men's Work Hoodie XL
- Snickers FlexiWork Black Polyester Men's Work Hoodie XXL
- Snickers FlexiWork Black Men's Polyester Work Trousers 35in, 80cm Waist
- Snickers FlexiWork Black Men's Polyester Work Trousers 38in, 96cm Waist
- Scruffs Worker Grey Polyester, Cotton Men's Work Hoodie XL
- Snickers FlexiWork Black Men's Polyester Work Trousers 30in