- RS Stock No.:
- 182-5910
- Mfr. Part No.:
- SA22095 YLN XL
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 182-5910
- Mfr. Part No.:
- SA22095 YLN XL
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
This hi vis hooded sweatshirt is part of a strong collection of two tone high visibility clothing. Available in either traditional yellow or orange colour variations, with navy blue colour pops on the arms, cuffs and waistband area, making this a truly modern looking safety garment.
Adjustable hood
Kangaroo pocket
Knitted cuff and hem
Kangaroo pocket
Knitted cuff and hem
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Yellow/Navy |
Clothing Type | Work Hoodie |
Hooded | Yes |
Outer Material | Polyester |