- RS Stock No.:
- 168-2875
- Mfr. Part No.:
- JW83015 NV XL
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 168-2875
- Mfr. Part No.:
- JW83015 NV XL
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
When temperatures drop enjoy the comfort of work jackets, fleeces and body warmers that take extreme weather, ice and bitter winds in their stride. Our Dickies work jackets are designed to provide dawn-till-dusk practicality by insulating against the cold while providing essential ventilation. Multiple easy to reach pockets provide the ultimate in convenience, while jackets range from lightweight to heavily padded for different environments. Durable and tough, our fleeces are built to outlast the coldest conditions so youve got the warmth needed to get the job done comfortably. Whether youre after a hi-vis work jacket, a body warmer or a hooded fleece, youll find the right one to help fight the cold with Dickies Europe.
Zipped front
Hip pockets
Elasticated cuffs
Elasticated hem
Hip pockets
Elasticated cuffs
Elasticated hem
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Men |
Colour | Blue |
Material | Polyester |
Hooded | No |
Pockets | External |
Series | Oakfield |
Size | XL |
- RS Stock No.:
- 168-2875
- Mfr. Part No.:
- JW83015 NV XL
- Brand:
- Dickies