RS PRO Orange Men's No Cotton, Polyester Sweatshirt M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BD
Product Details

RS Pro Hi Vis Sweatshirt

RS Pro Hi-Vis Sweatshirt is long sleeved and a mix of polyester and cotton that is ideal for cooler weather. The sweatshirts are available in yellow, red and rail specification orange (GO/RT 329) giving you maximum visibility with the reflective tape. A roomy fit and knitted brushed fabric provide a comfortable and warm fit.

FEATURES and BENEFITS:

Hi-Visibility Sweatshirt Reflective tape
Long sleeved
Round neck
Ribbed hem
Elasticated waistband and cuffs
65% Polyester
35% Cotton
Colours – Yellow, Red and Rail specification Orange (GO/RT 3279)
Knitted fabric with brushed backing
50+ UPF rated fabric
Blocks 98% of UV rays
Generous comfortable fit
Various sizes available

Standards

AS/NZS 4602.1:2011 Class D/N, ANSI/ISEA 107-2015 Type R Class 3, EN ISO 20471 Class 3

Specifications
Attribute Value
Gender Men
Size M
Material Cotton, Polyester
Standards Met EN20471 Class 3, GO/RT 3279 ISSUE 8
Pockets None
Hooded No
Colour Orange
Product Type Sweatshirt
Hi-Vis Yes
6 In stock for FREE next working day delivery
Price Each
£ 23.65
(exc. VAT)
£ 28.38
(inc. VAT)
Units
Per unit
1 +
£23.65
Related Products
RS Pro Vi-Vis Strap is a flexible sized ...
Description:
RS Pro Vi-Vis Strap is a flexible sized belt that fits across your chest, waist and back ensuring high visibility. The strapping attaches with hook and loop fastening which is adjustable plus the strapping is 100% polyester which is PVC coated. Hi-Vis Strap Hook and loop fastening 100% Polyester PVC ...
When temperatures drop enjoy the comfort of work ...
Description:
When temperatures drop enjoy the comfort of work jackets, fleeces and body warmers that take extreme weather, ice and bitter winds in their stride. Our Dickies work jackets are designed to provide dawn-till-dusk practicality by insulating against the cold while providing essential ventilation. Multiple easy to reach pockets provide the ...
This hi vis hooded sweatshirt is part of ...
Description:
This hi vis hooded sweatshirt is part of a strong collection of two tone high visibility clothing. Available in either traditional yellow or orange colour variations, with navy blue colour pops on the arms, cuffs and waistband area, making this a truly modern looking safety garment. Adjustable hood Kangaroo pocket ...
Modern hoodie made of mesh fleece for enhanced ...
Description:
Modern hoodie made of mesh fleece for enhanced breathability and rough, contemporary look. Comes with brushed inside for insulation and a zipped water repellent chest pocket. Ergonomic design and stretch ensures excellent fit and freedom of movement. Plenty of space for profiling. Mesh fleece for extra ventilation Wear it as ...