SolaHD, STC-CCTV Surge Protector 5 V Maximum Voltage Rating 20kA Maximum Surge Current Transient Voltage Suppressor
- RS Stock No.:
- 890-8501
- Mfr. Part No.:
- STC-CCTV-75I
- Brand:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8501
- Mfr. Part No.:
- STC-CCTV-75I
- Brand:
- SolaHD
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Sola - CCTV Coax Series
Professional range of Sola signal line protectors from the STC-CCTC Coax Series. The line protectors are tailored specifically to CCTV, data, audio and cable applications. The units are single coax and implement three stage hybrid technology. Typical applications would include CCTV head ends and CCTV camera ends.
Hybrid, three stage technology
Sneak/fault current protection
Low insertion loss
Sneak/fault current protection
Low insertion loss
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Transient Voltage Suppressor |
Maximum Voltage Rating | 5 V |
Mounting Type | Flange Mount |
Maximum Surge Current | 20kA |
Series | STC-CCTV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |