- RS Stock No.:
- 712-3150
- Mfr. Part No.:
- J01028A0038
- Brand:
- Telegartner
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 712-3150
- Mfr. Part No.:
- J01028A0038
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N Surge Suppressors
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type N Arrester |
Maximum Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Series | J01028A |
Length | 62mm |
Height | 30.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Priced to Clear | Yes |
- RS Stock No.:
- 712-3150
- Mfr. Part No.:
- J01028A0038
- Brand:
- Telegartner