• RS Stock No. 457-5687
  • Brand ABB
  • Mfr. Part No. OVR65-275SC
ABB
ABB 275 V ac 65kA 1 Phase, DIN Rail Mounting
Image representative of range
Product Details

Single & 3-phase Mains OVR P Series

Pluggable cartridges on a fixed base plate, for easy installation and fast replacement.

Single-pole Modules for IT and TN-C wiring networks
Multi-pole Modules for TT and TN-S wiring networks
Mechanical status indicator
Optional safety reserve indication

Stock No. Protection Level (Up) Reserve System Replacement Cartridge Number of Cartridges
457-5435 1.8kV No 2 CTB 8138 54 R 04 00 1
457-5479 1.2kV No 457-5514 2
457-5491 1.2kV No 457-5514 4
457-5485 1.2kV No 457-5520 2

Note

IP55 enclosed units with clear lids include the following surge arresters: 457-5716 includes stock-no. 457-5485; 457-5738 includes OVRN3-40-275P.

//media.rs-online.com/t_line/L254221-06.jpg

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Suppressor Type1 Phase
Maximum Voltage Rating275 V ac
Mounting TypeDIN Rail
Maximum Surge Current65kA
Minimum Operating Temperature-40°C
Maximum Operating Temperature+80°C
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 457-5687
    Description ABB 275 V ac 65kA 1 Phase, DIN Rail Mounting
    Manufacturer/Brand: ABB
    Mfr. Part No. OVR65-275SC
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 25, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201