Inventronics 1 Phase Surge Protection Device, 10 kA, 2 kV, Push-in
- RS Stock No.:
- 697-399
- Mfr. Part No.:
- SPD-10-320-G3
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.54
(exc. VAT)
£11.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.54 |
| 10 - 49 | £8.40 |
| 50 - 99 | £7.54 |
| 100 + | £5.96 |
*price indicative
- RS Stock No.:
- 697-399
- Mfr. Part No.:
- SPD-10-320-G3
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Surge Protection Device | |
| Maximum Surge Current | 10kA | |
| Voltage Protection Rating | 2kV | |
| Series | SPD | |
| Electrical Phase | 1 | |
| Mount Type | Push-in | |
| IP Rating | IP20 | |
| Width | 40.5mm | |
| Depth | 17mm | |
| Length | 60.5mm | |
| Standards/Approvals | TUV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Surge Protection Device | ||
Maximum Surge Current 10kA | ||
Voltage Protection Rating 2kV | ||
Series SPD | ||
Electrical Phase 1 | ||
Mount Type Push-in | ||
IP Rating IP20 | ||
Width 40.5mm | ||
Depth 17mm | ||
Length 60.5mm | ||
Standards/Approvals TUV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
The Inventronics Surge Protection Device is engineered to safeguard lighting systems against electrical surges. It ensures reliable operation by maximizing the lifetime of outdoor lighting installations while maintaining low maintenance effort. With its Compact housing and compliance to international standards, it is a dependable choice for robust protection in demanding environments.
Compact and thin housing
Fully compliant with IEC 61643-11
Failure indication LED
Push in Terminal for easy installation
Related links
- Inventronics 1 Phase Surge Protection Device 2 kV, Screw
- Inventronics 1 Phase Surge Protection Device 1.5 kV, Push-in
- Inventronics 1 Phase Surge Protection Device 2 kV, Push-in
- Inventronics 1 Phase Surge Protection Device 1.8 kV, Screw
- Inventronics 1 Phase Surge Protection Device 1.5 kV, Screw
- Inventronics 1 Phase Surge Protection Device 1.8 kV, Push-in
- Inventronics 1 Phase Surge Protection Device 2 kV, Screw
- ABB 3 Phase Surge Protection Device, DIN Rail
