Surface Mount (SMT) Board QFP Epoxy Glass Double-Sided 73.5 x 73.5 x 1.5mm FR4

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

QFP Adaptor Boards, RE470

Double sided FR4 board with chemical nickel/gold end surface and solder resist masks
Pre-scored break lines allow separation of individual modules from the board
Plated through holes
Adapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)
Connector type DIN 41612
Board size 123 x 203 x 1.5mm
Hole dia 1.0mm
Copper thickness 35μm

Specifications
Attribute Value
SMD Component Type QFP
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 73.5 x 73.5 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Pitch 0.4 x 0.4 mm, 0.5 x 0.5 mm
FR Material Grade FR4
Length 73.5mm
Thickness 1.5mm
Width 73.5mm
5 In stock for delivery within 1 working days
Price Each
£ 16.77
(exc. VAT)
£ 20.12
(inc. VAT)
Units
Per unit
1 - 9
£16.77
10 - 24
£14.26
25 - 49
£12.57
50 +
£10.90
Not available for guaranteed pre 9am/10am delivery
Related Products
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 1.5mm Hole dia 1.0mm.
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 1.5mm Hole dia 1.0mm.
1.5 mm FR4 epoxy, 35 μm CU on ...
Description:
1.5 mm FR4 epoxy, 35 μm CU on both sides Plated drill holes, Ø 1 mm Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask Pre-scored breaking points for detaching individual modules from the board Size 72.6 x 76.2 mm Adaption board for 14 different SMD ...
The SC70-Adapter RE906 was introduced with longer pads ...
Description:
The SC70-Adapter RE906 was introduced with longer pads to allow more space for component bodies. Types 5-pin-SC70 and 8-pin-SOT23 can be mounted. Connection can be made to a 2.54mm and 1.27mm matrix. Universal double-sided multi-adapter23.5mm long x 13.5mm wide1.5 mm thick FR4 epoxy laminate, 35 μm copper-clad board8-pin RM connector, ...