Surface Mount (SMT) Board QFP Epoxy Glass Double-Sided 64.1 x 63.4 x 1.5mm FR4

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

QFP & PLCC Adaptor Boards, RE460

Pre-scored break-lines allow individual module separation
2 component sides with gold and solder stop mask coating
Plated through holes
Epoxy fibre-glass FR4
Board size 120 x 175 x 1.5mm
Hole dia 1.0mm

Specifications
Attribute Value
SMD Component Type QFP
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 64.1 x 63.4 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Pitch 0.635 x 0.635 mm, 0.65 x 0.65 mm
FR Material Grade FR4
Length 64.1mm
Thickness 1.5mm
Width 63.4mm
2 In stock for delivery within 1 working days
Price Each
£ 13.43
(exc. VAT)
£ 16.12
(inc. VAT)
Units
Per unit
1 - 9
£13.43
10 - 24
£11.43
25 - 49
£10.08
50 +
£8.72
Not available for guaranteed pre 9am/10am delivery
Related Products
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 1.5mm Hole dia 1.0mm.
Double sided FR4 board with chemical nickel/gold end ...
Description:
Double sided FR4 board with chemical nickel/gold end surface and solder resist masks Pre-scored break lines allow separation of individual modules from the board Plated through holes Adapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)Connector type DIN 41612Board size 123 x 203 x 1.5mm Hole ...
1.5 mm FR4 epoxy, 35 μm CU on ...
Description:
1.5 mm FR4 epoxy, 35 μm CU on both sides Plated drill holes, Ø 1 mm Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask Pre-scored breaking points for detaching individual modules from the board Size 72.6 x 76.2 mm Adaption board for 14 different SMD ...
RE931 adapter boards from Roth Elektronik are suitable ...
Description:
RE931 adapter boards from Roth Elektronik are suitable for use with SSOP devices. Constructed with an epoxy glass fabric laminate (FR4), these adapter boards are double-sided copper with a thickness of 35 μm. Both sides are coated with chemical gold and solder mask. A range of different sizes are available. ...