PCB Adapter TSSOP Epoxy Glass Double-Sided 18.7 x 18.7 x 1.5mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Adapter TSSOP14 with pins
Epoxy fibre-glass 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Adaption circuit board for TSSOP14 with 0.65 mm pitch
With pin header
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Size 39.37 x 41.91 mm

Specifications
Attribute Value
SMD Component Type TSSOP
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 18.7 x 18.7 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1.1mm
Hole Pitch 2.54mm
Length 18.7mm
Thickness 1.5mm
Width 18.7mm
2 in stock for FREE next working day delivery
35 available from Europe for delivery within 1 working day(s)
Price Each
£ 5.96
(exc. VAT)
£ 7.15
(inc. VAT)
Units
Per unit
1 +
£5.96
Related Products
Description:
RE931 is offered as a board of 7 individual components parts (RE931-01, RES931-02, RE931-03, RE931-04, RE931-05, RE931-06, RE931-07). It features a pre-scratched rated break point for the separation of individual modules from the board. Adaptor board, suitable for 7 different SSOPSize: 61.40x81.70mm Pad spacing: 0.65mm / 0.635mm FR4 epoxy fibreglass ...
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 1.5mm Hole dia 1.0mm.
Double sided FR4 board with chemical nickel/gold end ...
Description:
Double sided FR4 board with chemical nickel/gold end surface and solder resist masks Pre-scored break lines allow separation of individual modules from the board Plated through holes Adapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)Connector type DIN 41612Board size 123 x 203 x 1.5mm Hole ...
1.5 mm FR4 epoxy, 35 μm CU on ...
Description:
1.5 mm FR4 epoxy, 35 μm CU on both sides Plated drill holes, Ø 1 mm Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask Pre-scored breaking points for detaching individual modules from the board Size 72.6 x 76.2 mm Adaption board for 14 different SMD ...