TE Connectivity 56mΩ, 2512 (6432M) Metal Strip SMD Resistor ±5% 1W - TLM3AER056JTE

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-5445
Mfr. Part No.:
TLM3AER056JTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

56mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

++55°°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy