Panasonic ERA 20kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 828-0563
- Mfr. Part No.:
- ERA3AEB203V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 828-0563
- Mfr. Part No.:
- ERA3AEB203V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 20kΩ Resistance, ±0.1 % Tolerance - ERA3AEB203V
This SMD resistor offers a resistance of 20 kΩ, Ideal for various electronic applications. The thin film technology ensures high precision and is packaged in a Compact 0603 (1608M) format, making it suitable for space-constrained designs. Built to meet automotive standards, this product is an reliable choice for both General Electronics and automotive applications.
Features & Benefits
• High precision performance with a tolerance of ±0.1%
• Power rated for efficient energy use at 0.1W
• Stable operation across a temperature range of -55 °C
• Temperature coefficient of ±25 ppm/°C for consistent behaviour
• Complies with AEC-Q200, ensuring automotive reliability
• Compact 0603 size suits modern electronic designs
Applications
• Used in automotive control systems for reliability
• Employed in Advanced electronic circuits requiring precision
• Integrated into PCB designs where space is limited
• Suitable for high-frequency with low noise
• Utilised in precision instrumentation for accurate measurements
What benefits does a 20 kΩ resistance Value provide in circuit design?
A 20 kΩ resistance Value optimally balances power and signal integrity in circuits, enabling effective current flow while minimising voltage drop and power loss.
How does the temperature coefficient impact the performance of this component?
The temperature coefficient of ±25 ppm/°C ensures that resistance remains stable across varying temperatures, which is Crucial for maintaining circuit accuracy in diverse operating conditions.
In what ways does compliance with AEC-Q200 improve reliability?
Compliance with AEC-Q200 signifies that the component has undergone rigorous testing for automotive applications, ensuring durability and consistent performance even under extreme conditions.
What specific challenges are addressed by using thin film technology?
Thin film technology enhances precision and stability, reducing variance in resistance values, which is essential for applications needing high accuracy and reliability in electronic circuits.
How does the Compact 0603 size affect installation and layout in designs?
The Compact 0603 size facilitates easy placement on PCBs, allowing for denser layouts and improved design efficiency without sacrificing performance, particularly in miniaturised electronic products.
