Panasonic 390kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W - ERJ6RED3903V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-2028
Mfr. Part No.:
ERJ6RED3903V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

390kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP