Arcol 3.3Ω Wirewound SMD Resistor ±1% 3W - RWS3 3R3 F B
- RS Stock No.:
- 809-4700
- Mfr. Part No.:
- RWS3 3R3 F B
- Brand:
- Arcol
Stock information currently inaccessible
- RS Stock No.:
- 809-4700
- Mfr. Part No.:
- RWS3 3R3 F B
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 3.3Ω | |
| Technology | Wirewound | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 3.3Ω | ||
Technology Wirewound | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±50ppm/°C | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
