Panasonic ERJ8CW 50mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
- RS Stock No.:
- 773-2732P
- Mfr. Part No.:
- ERJ8CWFR050V
- Brand:
- Panasonic
Subtotal 500 units (supplied on a reel)*
£29.50
(exc. VAT)
£35.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7,000 unit(s), ready to ship
Units | Per unit |
|---|---|
| 500 + | £0.059 |
*price indicative
- RS Stock No.:
- 773-2732P
- Mfr. Part No.:
- ERJ8CWFR050V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 50mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ± 75ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8CW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 50mΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ± 75ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8CW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
1206 Format high power / low Ohmic Resistor - 1W (Double-sided resistive element)
Panasonic ERJ 8CW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Low TCR of ±50´10–6/°C
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Low TCR of ±50´10–6/°C
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134Bs


