TE Connectivity 90mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W - TL2BR09FTE
- RS Stock No.:
- 754-2609
- Mfr. Part No.:
- TL2BR09FTE
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 754-2609
- Mfr. Part No.:
- TL2BR09FTE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 90mΩ | |
| Technology | Metal Strip | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | TL2B | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 90mΩ | ||
Technology Metal Strip | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±75ppm/°C | ||
Series TL2B | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
