Panasonic 2.7Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W - ERJ14RQF2R7U

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-3301
Mfr. Part No.:
ERJ14RQF2R7U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.7Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ14R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP