TE Connectivity 560kΩ Metal Film SMD Resistor ±5% 5W - SMF5560KJT

Stock information currently inaccessible
RS Stock No.:
664-1809
Mfr. Part No.:
SMF5560KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

560kΩ

Technology

Metal Film

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+280°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy