TE Connectivity 220Ω Metal Film SMD Resistor ±5% 2W - SMF2220RJT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
647-5494
Mfr. Part No.:
SMF2220RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220Ω

Technology

Metal Film

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

SM

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+280°C

COO (Country of Origin):
TW