- RS Stock No.:
- 643-7133
- Mfr. Part No.:
- RVC50K104FB
- Brand:
- Kamaya
3200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 100)
£0.164
(exc. VAT)
£0.197
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | £0.164 | £16.40 |
1000 - 2400 | £0.136 | £13.60 |
2500 - 4900 | £0.122 | £12.20 |
5000 - 9900 | £0.118 | £11.80 |
10000 + | £0.115 | £11.50 |
*price indicative |
- RS Stock No.:
- 643-7133
- Mfr. Part No.:
- RVC50K104FB
- Brand:
- Kamaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Panasonic 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W -...
- Kamaya 1.5kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - RVC50K152FB
- Kamaya 1kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - RVC50K102FB
- TE Connectivity 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W...
- Yageo 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W -...
- Vishay 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W -...
- Bourns 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W -...
- RS PRO 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W