- RS Stock No.:
- 643-6720
- Mfr. Part No.:
- RVC16K335FB
- Brand:
- Kamaya
2300 In stock for delivery within 5 working days
Price Each (In a Bag of 100)
£0.06
(exc. VAT)
£0.07
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | £0.06 | £6.00 |
1000 - 2400 | £0.049 | £4.90 |
2500 - 4900 | £0.043 | £4.30 |
5000 - 9900 | £0.042 | £4.20 |
10000 + | £0.041 | £4.10 |
*price indicative |
- RS Stock No.:
- 643-6720
- Mfr. Part No.:
- RVC16K335FB
- Brand:
- Kamaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 3.3MΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KOA 5.6kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RK73H1JTTD5601F
- KOA 4.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RK73H1JTTD4701F
- Yageo 3.3MΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor...
- KOA 2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RK73H1JTTD2001F
- KOA 6.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RK73H1JTTD6201F
- KOA 2.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RK73H1JTTD2201F
- Vishay 3.3MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- ROHM 3.3MΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W - ESR03EZPJ335