- RS Stock No.:
- 643-6039
- Mfr. Part No.:
- RLC32-R300FB
- Brand:
- Kamaya
3200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 100)
£0.119
(exc. VAT)
£0.143
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | £0.119 | £11.90 |
1000 - 2400 | £0.099 | £9.90 |
2500 - 4900 | £0.086 | £8.60 |
5000 - 9900 | £0.084 | £8.40 |
10000 + | £0.082 | £8.20 |
*price indicative |
- RS Stock No.:
- 643-6039
- Mfr. Part No.:
- RLC32-R300FB
- Brand:
- Kamaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Resistance | 300mΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | 0 → +200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- TE Connectivity 47Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W...
- Yageo 100mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W -...
- Kamaya 100mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - RLC32-R100FB
- Bourns 300mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W -...
- Yageo 604Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W -...
- Kamaya 430mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - RLC32-R430FB
- Kamaya 220mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - RLC32-R220FB
- ROHM, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - ESR18EZPF1603