Yageo 100Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-07100RL

Stock information currently inaccessible
RS Stock No.:
617-8171
Mfr. Part No.:
RC1210FR-07100RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

100Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

RC1210

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy