Bourns 7.5 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-7501ELF
- RS Stock No.:
- 247-7084
- Mfr. Part No.:
- CR0603-FX-7501ELF
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-7084
- Mfr. Part No.:
- CR0603-FX-7501ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 7.5kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Power Rating | 100mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 7.5kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Power Rating 100mW | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns 7.5 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-7501ELF
- Bourns CR0603 2.2 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2201ELF
- Bourns CR0603 200 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2003ELF
- Bourns CR 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-1004ELF
- Bourns 1.5 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-1501ELF
- Bourns 51 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-51R0ELF
- Bourns 27 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2701ELF
- Bourns CR0603 510 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-5100ELF
