Recently searched

    TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 220kΩ ±1% 0.125W ±100ppm/°C

    RS Stock No.:
    223-0742
    Mfr. Part No.:
    CRG0805F220K
    Brand:
    TE Connectivity
    TE Connectivity
    View all Surface Mount Resistors
    7000 In stock - FREE next working day delivery available
    7800 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 50)

    £0.017

    (exc. VAT)

    £0.02

    (inc. VAT)

    UnitsPer unitPer Pack*
    50 - 450£0.017£0.85
    500 - 950£0.016£0.80
    1000 - 1950£0.015£0.75
    2000 - 3950£0.014£0.70
    4000 +£0.013£0.65
    *price indicative
    Packaging Options:
    RS Stock No.:
    223-0742
    Mfr. Part No.:
    CRG0805F220K
    Brand:
    TE Connectivity

    Technical Reference


    Legislation and Compliance


    Product Details

    TE Connectivity CRG0805 Series SMD Fixed Resistors


    The CRG0805 range of SMD fixed resistors come from the TE Connectivity CRG series. They are all house in a 0805 industry standard package size. The CRG0805 devices range from 1 ohm to 10M and tolerances of 1% and 5%. They also include zero ohm links.
    Type CRG0805 thick film resistors are powerful devices within a compact package. They are perfect for industrial applications and general purpose use. Example applications include; high frequency operation, owing to the short lead structure and low capacitance.

    Features and Benefits
    • This thick film series comes in a variety of resistance ranging from 0 Ω to 10 MΩ.
    • Terminal finish: Matte Sn
    • Moisture sensitivity level: Level 2
    • Working to an operating temperature of -55°C to +125 °C
    • Pack size: 0805

    Construction
    Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

    FAQ’s
    What is MSL? (Moisture Sensitivity Level)
    Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
    Moisture sensitivity level: Level 2 (1 year <+30/60%)

    What is a 0805 pack size?
    0805 represents the dimensions of the SMD package footprint. A 0805 package measures 2 x 1.25 mm (length x width) which is 0.08 x 0.05 inches.



    Specifications

    AttributeValue
    Resistance220kΩ
    Package/Case0805
    Tolerance±1%
    Power Rating0.125W
    Temperature Coefficient±100ppm/°C
    TechnologyThick Film
    Dimensions2 x 0.5mm
    Length2mm
    Depth1.25mm
    Height0.5mm
    SeriesCRG
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature+125°C
    Case StyleMoulded
    Maximum Temperature Coefficient+100ppm/°C
    Minimum Temperature Coefficient-100ppm/°C
    7000 In stock - FREE next working day delivery available
    7800 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 50)

    £0.017

    (exc. VAT)

    £0.02

    (inc. VAT)

    UnitsPer unitPer Pack*
    50 - 450£0.017£0.85
    500 - 950£0.016£0.80
    1000 - 1950£0.015£0.75
    2000 - 3950£0.014£0.70
    4000 +£0.013£0.65
    *price indicative
    Packaging Options: