KOA 47mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - UR732ATTD47L0F
- RS Stock No.:
- 178-6320
- Mfr. Part No.:
- UR732ATTD47L0F
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 178-6320
- Mfr. Part No.:
- UR732ATTD47L0F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 47mΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | UR73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 47mΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±100ppm/°C | ||
Series UR73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
1786574
KOA SMD Resistor
The KOA UR73 series is a thick film current sensing surface mount, 0805 package resistor with a tolerance of ±1% and resistance of 47mohm. The power rating of the resistor is 0.33W and the temperature coefficient is ±100ppm/°C. It uses Sn as termination material.
Features and Benefits
High reliability and performance with T. C. R
Low T. C. R. Achieved (±100 ppm/°C)
Operating temperature ranges between -55°C and 125°C
Suitable for flow and reflow soldering
TD packaging and 7inch with punched paper tape
Utilization of thick film
Very low resistance, high precision reliability
Applications
Cellular telephones
Computers
HDDs
Motor circuits
Power supplies
Computers
HDDs
Motor circuits
Power supplies
Certifications
IEC 60115-8
JIS C 5201-8
JIS C 5201-8
