TE Connectivity 100MΩ, 0805 (2012M) Thick Film SMD Resistor ±10% 0.125W - RH73H2A100MKTN

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

£771.00

(exc. VAT)

£925.20

(inc. VAT)

RS Stock No.:
168-0399
Mfr. Part No.:
RH73H2A100MKTN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100MΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±10%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RH73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy