TE Connectivity RN73 6.04Ω, 0805 (2012M) SMD Resistor ±1% 0.1W

Stock information currently inaccessible
RS Stock No.:
136-1831
Mfr. Part No.:
RN73C2A6R04B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

6.04Ω

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C