Wurth, WE-LHMI, 8040 Shielded Wire-wound SMD Inductor with a Iron Core, 0.33 μH ±20% Moulded 18.5A Idc
- RS Stock No.:
- 898-8093
- Mfr. Part No.:
- 744373580033
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 898-8093
- Mfr. Part No.:
- 744373580033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.33 μH | |
| Maximum DC Current | 18.5A | |
| Package/Case | 8040 | |
| Length | 9.7mm | |
| Depth | 8.5mm | |
| Height | 4mm | |
| Dimensions | 9.7 x 8.5 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.15mΩ | |
| Series | WE-LHMI | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 96MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33 μH | ||
Maximum DC Current 18.5A | ||
Package/Case 8040 | ||
Length 9.7mm | ||
Depth 8.5mm | ||
Height 4mm | ||
Dimensions 9.7 x 8.5 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.15mΩ | ||
Series WE-LHMI | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 96MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

