Wurth, WE-RFH, 1008A Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH 400mA Idc Q:40

RS Stock No.:
883-0565
Mfr. Part No.:
744758282A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

820 nH

Maximum DC Current

400mA

Package/Case

1008A

Length

2.6mm

Depth

2.1mm

Height

1.7mm

Dimensions

2.6 x 2.1 x 1.7mm

Shielded

Yes

Maximum DC Resistance

1.6Ω

Series

WE-RFH

Core Material

Ferrite

Maximum Self Resonant Frequency

350MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Minimum Quality Factor

40

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy