Wurth, WE-HCC, 1210 (3225M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 nH ±20% Wire-Wound 27A Idc
- RS Stock No.:
- 800-8456
- Mfr. Part No.:
- 7443320022
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 800-8456
- Mfr. Part No.:
- 7443320022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220 nH | |
| Maximum DC Current | 27A | |
| Package/Case | 1210 (3225M) | |
| Length | 12.1mm | |
| Depth | 11.4mm | |
| Height | 9.5mm | |
| Dimensions | 12.1 x 11.4 x 9.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 530µΩ | |
| Series | WE-HCC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 280MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220 nH | ||
Maximum DC Current 27A | ||
Package/Case 1210 (3225M) | ||
Length 12.1mm | ||
Depth 11.4mm | ||
Height 9.5mm | ||
Dimensions 12.1 x 11.4 x 9.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 530µΩ | ||
Series WE-HCC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 280MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

