Wurth, WE-PD2, 1054 Unshielded Wire-wound SMD Inductor 1.2 mH ±10% 350mA Idc

RS Stock No.:
798-1906
Mfr. Part No.:
768776312
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.2 mH

Maximum DC Current

350mA

Package/Case

1054

Length

10mm

Depth

9mm

Height

5.4mm

Dimensions

10 x 9 x 5.4mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

Series

WE-PD2

Maximum Self Resonant Frequency

1.8MHz

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN