Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±5% Wire-Wound 160mA Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-9341
Mfr. Part No.:
LQW04AN27NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

27 nH

Maximum DC Current

160mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±5%

Maximum DC Resistance

950mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

4GHz

Minimum Quality Factor

15

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy