Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 40 nH ±2% Wire-Wound 250mA Idc Q:25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-5090
Mfr. Part No.:
LQW15AN40NG00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

40 nH

Maximum DC Current

250mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±2%

Maximum DC Resistance

700mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

3GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy