Murata, DB3015C / DB3018C / DB3020C, DB3020C Wire-wound SMD Inductor 2.4 μH ±30% Wire-Wound 1.6A Idc Q:33

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
760-4895
Mfr. Part No.:
1070BS-2R4N
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.4 μH

Maximum DC Current

1.6A

Package/Case

DB3020C

Length

3.2mm

Depth

3.2mm

Height

2mm

Dimensions

3.2 x 3.2 x 2mm

Tolerance

±30%

Maximum DC Resistance

62mΩ

Series

DB3015C / DB3018C / DB3020C

Maximum Self Resonant Frequency

149MHz

Minimum Quality Factor

33

Inductor Construction

Wire-Wound