Taiyo Yuden, NRS, 8030 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.75A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
755-7288
Mfr. Part No.:
NRS8030T220MJGJ
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

22 μH

Maximum DC Current

1.75A

Package/Case

8030

Length

8mm

Depth

8mm

Height

3mm

Dimensions

8 x 8 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

70mΩ

Series

NRS

Core Material

Ferrite

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
PH