Murata, LQH55P, 2220 (5750M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 2.5A Idc
- RS Stock No.:
- 747-4899
- Mfr. Part No.:
- LQH55PN2R2NR0L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 747-4899
- Mfr. Part No.:
- LQH55PN2R2NR0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | 2220 (5750M) | |
| Length | 5.87mm | |
| Depth | 5.2mm | |
| Height | 1.85mm | |
| Dimensions | 5.87 x 5.2 x 1.85mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 31mΩ | |
| Series | LQH55P | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 2220 (5750M) | ||
Length 5.87mm | ||
Depth 5.2mm | ||
Height 1.85mm | ||
Dimensions 5.87 x 5.2 x 1.85mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 31mΩ | ||
Series LQH55P | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP

