Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 6.8 μH ±20% Wire-Wound 3.4A Idc Q:56
- RS Stock No.:
- 736-1333
- Mfr. Part No.:
- SDR1005-6R8ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 736-1333
- Mfr. Part No.:
- SDR1005-6R8ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 1005 | |
| Length | 12.7mm | |
| Depth | 10mm | |
| Height | 5mm | |
| Dimensions | 12.7 x 10 x 5mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 30mΩ | |
| Series | SDR1005 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 31MHz | |
| Minimum Quality Factor | 56 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8 μH | ||
Maximum DC Current 3.4A | ||
Package/Case 1005 | ||
Length 12.7mm | ||
Depth 10mm | ||
Height 5mm | ||
Dimensions 12.7 x 10 x 5mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series SDR1005 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 31MHz | ||
Minimum Quality Factor 56 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
