Bourns, PM3308, 3308 Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.4A Idc
- RS Stock No.:
- 736-1116
- Mfr. Part No.:
- PM3308-100M-RC
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 736-1116
- Mfr. Part No.:
- PM3308-100M-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 3308 | |
| Length | 13mm | |
| Depth | 9.5mm | |
| Height | 3mm | |
| Dimensions | 13 x 9.5 x 3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 110mΩ | |
| Series | PM3308 | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 2.4A | ||
Package/Case 3308 | ||
Length 13mm | ||
Depth 9.5mm | ||
Height 3mm | ||
Dimensions 13 x 9.5 x 3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 110mΩ | ||
Series PM3308 | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
PM3308 Series Wire Wound Chokes
Height of 3.0mm maximum
Current rating up to 2A
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Current rating up to 2A
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
