Bourns, SRU6043 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound Q:15
- RS Stock No.:
- 691-7049
- Mfr. Part No.:
- SRU8043-2R2Y
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 691-7049
- Mfr. Part No.:
- SRU8043-2R2Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 4.3mm | |
| Dimensions | 8 x 8 x 4.3mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 11.2mΩ | |
| Series | SRU6043 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 65MHz | |
| Minimum Quality Factor | 15 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Length 8mm | ||
Depth 8mm | ||
Height 4.3mm | ||
Dimensions 8 x 8 x 4.3mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11.2mΩ | ||
Series SRU6043 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 65MHz | ||
Minimum Quality Factor 15 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
SRU6043 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
