TDK Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 6.9A Idc
- RS Stock No.:
- 644-2337
- Mfr. Part No.:
- VLF10045T-3R3N6R9
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-2337
- Mfr. Part No.:
- VLF10045T-3R3N6R9
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 6.9A | |
| Length | 10mm | |
| Depth | 9.7mm | |
| Height | 4.5mm | |
| Dimensions | 10 x 9.7 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 11.6mΩ | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 6.9A | ||
Length 10mm | ||
Depth 9.7mm | ||
Height 4.5mm | ||
Dimensions 10 x 9.7 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11.6mΩ | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
