Wurth, WE-LHMI, 4012 Shielded Wire-wound SMD Inductor 220 nH ±20% Wire-Wound 7.7A Idc

RS Stock No.:
163-7399
Mfr. Part No.:
744373210022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220 nH

Maximum DC Current

7.7A

Package/Case

4012

Length

4.06mm

Depth

4.06mm

Height

1mm

Dimensions

4.06 x 4.06 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

8mΩ

Series

WE-LHMI

Maximum Self Resonant Frequency

230MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy